New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Inductorless Charge Pumps
                      Print Page

                      ICL7660AIBAZA

                      Inductorless DC/DC Converter, Adjust, Doubler, Invert, 1.5-12Vin, -12 V to -1.5 V/45 mA out, SOIC-8

                      RENESAS ICL7660AIBAZA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoICL7660AIBAZA
                      Newark Part No.61J6201
                      Product RangeICL7660; ICL7660A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoICL7660AIBAZA
                      Newark Part No.61J6201
                      Product RangeICL7660; ICL7660A
                      Technical Datasheet

                      Data Sheet

                      IC Case / PackageSOIC
                      Output TypeAdjustable
                      No. of Pins8Pins
                      Output Current Max45mA
                      Fixed Output Voltage Nom-
                      DC / DC Converter IC CaseSOIC
                      Adjustable Output Voltage Min-12V
                      Adjustable Output Voltage Max-1.5V
                      Output Current45mA
                      Input Voltage Min1.5V
                      Input Voltage Max12V
                      TopologyDoubler, Inverting
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeICL7660; ICL7660A
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ICL7660A is monolithic CMOS power supply circuits which offer unique performance advantages over previously available devices. The ICL7660 performs supply voltage conversions from positive to negative for an input range of +1.5V to +10.0V resulting in complementary output voltages of -1.5V to -10.0V and the ICL7660A does the same conversions with an input range of +1.5V to +12.0V resulting in complementary output voltages of -1.5V to -12.0V.

                      • Simple Conversion of +5V Logic Supply to ±5V Supplies
                      • Simple Voltage Multiplication (VOUT = (-) nVIN)
                      • Typical Open Circuit Voltage Conversion Efficiency 99.9%
                      • Typical Power Efficiency 98%

                      Applications

                      Power Management

                      Technical Specifications

                      IC Case / Package

                      SOIC

                      No. of Pins

                      8Pins

                      Fixed Output Voltage Nom

                      -

                      Adjustable Output Voltage Min

                      -12V

                      Output Current

                      45mA

                      Input Voltage Max

                      12V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Output Type

                      Adjustable

                      Output Current Max

                      45mA

                      DC / DC Converter IC Case

                      SOIC

                      Adjustable Output Voltage Max

                      -1.5V

                      Input Voltage Min

                      1.5V

                      Topology

                      Doubler, Inverting

                      Operating Temperature Min

                      -40°C

                      Product Range

                      ICL7660; ICL7660A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for ICL7660AIBAZA

                      3 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.