Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL1209IU10Z-TK
Newark Part No.57K3919
Technical Datasheet
Date FormatD-D-M-Y
Clock FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Clock IC Case StyleMSOP
No. of Pins10Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Date Format
D-D-M-Y
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Clock Format
HH:MM:SS
Supply Voltage Min
2.7V
Clock IC Case Style
MSOP
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ISL1209IU10Z-TK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate