Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL23415TFRUZ-T7A
Newark Part No.65T7071
Product RangeSingle 256 -Taps Volatile Digital Pots
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL23415TFRUZ-T7A
Newark Part No.65T7071
Product RangeSingle 256 -Taps Volatile Digital Pots
Technical Datasheet
End To End Resistance100kohm
No. of PotsSingle
Control InterfaceSPI
Track TaperLinear
Resistance Tolerance± 2%
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTQFN
No. of Pins10Pins
No. of Steps256
Temperature Coefficient± 70ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 256 -Taps Volatile Digital Pots
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
100kohm
Control Interface
SPI
Resistance Tolerance
± 2%
Supply Voltage Max
5.5V
No. of Pins
10Pins
Temperature Coefficient
± 70ppm/°C
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
1.7V
Potentiometer IC Case Style
TQFN
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256 -Taps Volatile Digital Pots
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for ISL23415TFRUZ-T7A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate