Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL28227FUZ-T7A
Newark Part No.
Full Reel41T3960
Re-Reel65T7106
Cut Tape65T7106
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28227FUZ-T7A
Newark Part No.
Full Reel41T3960
Re-Reel65T7106
Cut Tape65T7106
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ3.6V/µs
Supply Voltage Range4.5V to 40V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypePrecision
Rail to Rail-
Input Offset Voltage-10µV
Input Bias Current1nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate3.6V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3.6V/µs
IC Case / Package
MSOP
Amplifier Type
Precision
Input Offset Voltage
-10µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Bandwidth
10MHz
Slew Rate
3.6V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
4.5V to 40V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
MSOP
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for ISL28227FUZ-T7A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate