Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28291FUZ
Newark Part No.29M6932
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product61MHz
Slew Rate Typ17V/µs
Supply Voltage Range3V to 5.5V
IC Case / PackageMSOP
No. of Pins10Pins
Amplifier TypeLow Distortion
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage270µV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Bandwidth61MHz
No. of Amplifiers2 Amplifier
Slew Rate17V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
17V/µs
IC Case / Package
MSOP
Amplifier Type
Low Distortion
Input Offset Voltage
270µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Bandwidth
61MHz
Slew Rate
17V/µs
Gain Bandwidth Product
61MHz
Supply Voltage Range
3V to 5.5V
No. of Pins
10Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MSOP
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate