Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL28633FVZ-T13
Newark Part No.09X6539
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL28633FVZ-T13
Newark Part No.09X6539
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage2.5µV
Slew Rate Typ0.8V/µs
Gain Bandwidth Product3MHz
Supply Voltage Range2.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
CMRR100dB
Instrumentation Amplifier TypeProgrammable Gain, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.8V/µs
Bandwidth3MHz
Amplifier Case StyleTSSOP
Amplifier OutputDifferential
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.8V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
14Pins
Instrumentation Amplifier Type
Programmable Gain, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Slew Rate
0.8V/µs
Amplifier Case Style
TSSOP
Input Offset Voltage
2.5µV
Gain Bandwidth Product
3MHz
IC Case / Package
TSSOP
CMRR
100dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
3MHz
Amplifier Output
Differential
Technical Docs (3)
Alternatives for ISL28633FVZ-T13
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate