New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Instrumentation Amplifiers
                                                                                                  Print Page

                                                                                                  ISL28633FVZ-T7A

                                                                                                  Instrument Amplifier, 1 Channels, 2.5 µV, 0.8 V/µs, 3 MHz, 2.5V to 5.5V, TSSOP

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS ISL28633FVZ-T7A
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoISL28633FVZ-T7A
                                                                                                  Newark Part No.
                                                                                                  Full Reel09X6542
                                                                                                  Re-Reel09X6541
                                                                                                  Cut Tape09X6541
                                                                                                  Product RangeISL2863x Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoISL28633FVZ-T7A
                                                                                                  Newark Part No.
                                                                                                  Full Reel09X6542
                                                                                                  Re-Reel09X6541
                                                                                                  Cut Tape09X6541
                                                                                                  Product RangeISL2863x Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Input Offset Voltage2.5µV
                                                                                                  Slew Rate Typ0.8V/µs
                                                                                                  Gain Bandwidth Product3MHz
                                                                                                  Supply Voltage Range2.5V to 5.5V
                                                                                                  IC Case / PackageTSSOP
                                                                                                  No. of Pins14Pins
                                                                                                  CMRR100dB
                                                                                                  Instrumentation Amplifier TypeProgrammable Gain, Zero-Drift
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeISL2863x Series
                                                                                                  Qualification-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Automotive Qualification Standard-
                                                                                                  No. of Amplifiers1 Amplifier
                                                                                                  Slew Rate0.8V/µs
                                                                                                  Bandwidth3MHz
                                                                                                  Amplifier Case StyleTSSOP
                                                                                                  Amplifier OutputDifferential

                                                                                                  Product Overview

                                                                                                  The ISL28633 are 5V zero-drift rail-to-rail input/output Programmable Gain Instrumentation Amplifiers (PGIA). These instrumentation amplifiers feature low offset, low noise, low gain error and high CMRR. They are ideal for high precision applications over the wide industrial temperature range. These instrumentation amplifiers are designed with a unique 2 bit, 3 state logic interface that allows up to 9 selectable gain settings. The ISL2853x single-ended output includes an additional uncommitted zero-drift amplifier, useful to buffer the REF input or used as a precision amplifier.

                                                                                                  • Ultra high precision front-end amplifier
                                                                                                  • Zero-drift instrumentation amplifier
                                                                                                  • Pin selectable 9 gain settings: G = 1 to 1,000
                                                                                                  • Rail-to-rail input/output

                                                                                                  Applications

                                                                                                  Test & Measurement, Biomedical, Metering

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Slew Rate Typ

                                                                                                  0.8V/µs

                                                                                                  Supply Voltage Range

                                                                                                  2.5V to 5.5V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Instrumentation Amplifier Type

                                                                                                  Programmable Gain, Zero-Drift

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  ISL2863x Series

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Slew Rate

                                                                                                  0.8V/µs

                                                                                                  Amplifier Case Style

                                                                                                  TSSOP

                                                                                                  Input Offset Voltage

                                                                                                  2.5µV

                                                                                                  Gain Bandwidth Product

                                                                                                  3MHz

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  CMRR

                                                                                                  100dB

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Amplifiers

                                                                                                  1 Amplifier

                                                                                                  Bandwidth

                                                                                                  3MHz

                                                                                                  Amplifier Output

                                                                                                  Differential

                                                                                                  Technical Docs (4)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Alternatives for ISL28633FVZ-T7A

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.