Print Page
Image is for illustrative purposes only. Please refer to product description.
137 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL32173EIBZ
Newark Part No.84AC6914
Technical Datasheet
Device TypeRS422 / RS485 Receiver
IC TypeRS422 / RS485 Receiver
IC Interface TypeRS422, RS485
No. of Receivers4Receivers
No. of Transmitters-
Communication ModeFull Duplex
Data Rate Max80Mbps
Driver Case StyleNSOIC
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Nodes128
ESD Protection±8 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
IC Generic NumberISL32173E
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Type
RS422 / RS485 Receiver
IC Interface Type
RS422, RS485
No. of Transmitters
-
Data Rate Max
80Mbps
Supply Voltage Min
3V
IC Case / Package
NSOIC
No. of Nodes
128
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ISL32173E
IC Type
RS422 / RS485 Receiver
No. of Receivers
4Receivers
Communication Mode
Full Duplex
Driver Case Style
NSOIC
Supply Voltage Max
5.5V
No. of Pins
16Pins
ESD Protection
±8 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate