Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3282EFRTZ-T
Newark Part No.59M8713
Technical Datasheet
IC TypeRS485 / RS422 Receiver
Device TypeLine Receiver
InterfacesRS422, RS485
No. of Receivers1Receivers
IC Interface TypeRS422, RS485
No. of Transmitters-
Driver Case StyleTDFN
Communication Mode-
Data Rate Max20Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTDFN-EP
No. of Pins8Pins
No. of Nodes256
ESD Protection±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Fail SafeOpen, Short, Terminated
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
RS485 / RS422 Receiver
Interfaces
RS422, RS485
IC Interface Type
RS422, RS485
Driver Case Style
TDFN
Data Rate Max
20Mbps
Supply Voltage Max
5.5V
No. of Pins
8Pins
ESD Protection
±9 kV (Contact), ±16.5 kV (Air Gap), ±16.5 kV (HBM)
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Device Type
Line Receiver
No. of Receivers
1Receivers
No. of Transmitters
-
Communication Mode
-
Supply Voltage Min
3V
IC Case / Package
TDFN-EP
No. of Nodes
256
Fail Safe
Open, Short, Terminated
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ISL3282EFRTZ-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate