Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL4245EIRZ-T
Newark Part No.94T6943
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers5Receivers
No. of Drivers3Drivers
No. of Transmitters3
Communication ModeFull Duplex
Data Rate Max1Mbps
Supply Voltage Min2.7V
Driver Case StyleQFN
Supply Voltage Max5.5V
IC Case / PackageQFN
No. of Pins32Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Technical Specifications
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
3Drivers
Communication Mode
Full Duplex
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
32Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Device Type
RS232 Transceiver
No. of Receivers
5Receivers
No. of Transmitters
3
Data Rate Max
1Mbps
Driver Case Style
QFN
IC Case / Package
QFN
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ISL4245EIRZ-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate