Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL55002IBZ-T7
Newark Part No.57K3954
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL55002IBZ-T7
Newark Part No.57K3954
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product200MHz
Slew Rate Typ300V/µs
Supply Voltage Range± 2.5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeUnity Gain Stable
Rail to Rail-
Input Offset Voltage1.2mV
Input Bias Current600nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth200MHz
No. of Amplifiers2 Amplifier
Slew Rate300V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
300V/µs
IC Case / Package
SOIC
Amplifier Type
Unity Gain Stable
Input Offset Voltage
1.2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
200MHz
Supply Voltage Range
± 2.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
600nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
200MHz
Slew Rate
300V/µs
Technical Docs (2)
Alternatives for ISL55002IBZ-T7
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate