Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL55100AIRZ-T
Newark Part No.65T7201
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL55100AIRZ-T
Newark Part No.65T7201
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels4Channels
Response Time / Propogation Delay12ns
Supply Voltage Range9V to 18V
IC Case / PackageQFN
No. of Pins72Pins
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Comparator Case StyleQFN
IC Output TypeCML, LVDS
No. of Comparators4 Comparators
Response Time12ns
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
12ns
IC Case / Package
QFN
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Comparator Case Style
QFN
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
9V to 18V
No. of Pins
72Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
IC Output Type
CML, LVDS
Response Time
12ns
Technical Docs (2)
Alternatives for ISL55100AIRZ-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate