Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL62771HRTZ-T
Newark Part No.
Re-Reel84AC7003
Cut Tape84AC7003
Your Part Number
Technical Datasheet
516 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL62771HRTZ-T
Newark Part No.
Re-Reel84AC7003
Cut Tape84AC7003
Technical Datasheet
IC TypeMulti-Phase PWM Regulator
Input Voltage Min4.5V
Input Voltage Max25V
PWM Input Frequency300kHz
IC Case / PackageTQFN
No. of Pins40Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Digital IC CaseTQFN
Technical Specifications
IC Type
Multi-Phase PWM Regulator
Input Voltage Max
25V
IC Case / Package
TQFN
External Input Capacitance
-
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
PWM Input Frequency
300kHz
No. of Pins
40Pins
External Output Capacitance
-
Operating Temperature Max
100°C
MSL
MSL 3 - 168 hours
Digital IC Case
TQFN
Technical Docs (1)
Alternatives for ISL62771HRTZ-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability