Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL62773AHRZ-T
Newark Part No.27Y3490
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max25V
No. of Pins48Pins
Operating Temperature Min-10°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleQFN
Frequency300kHz
Input Voltage-
Output Current90A
Output Voltage1.55V
Technical Specifications
Supply Voltage Min
4.5V
No. of Pins
48Pins
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
300kHz
Output Current
90A
Supply Voltage Max
25V
Operating Temperature Min
-10°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
QFN
Input Voltage
-
Output Voltage
1.55V
Technical Docs (3)
Alternatives for ISL62773AHRZ-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate