Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8112IRZ
Newark Part No.29M7047
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min5.5V
Supply Voltage Max25V
No. of Outputs2Outputs
Duty Cycle (%)94%
IC Case / PackageQFN
No. of Pins32Pins
Switching Frequency500kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleQFN
No. of Outputs2 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
25V
Duty Cycle (%)
94%
No. of Pins
32Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
QFN
Supply Voltage Min
5.5V
No. of Outputs
2Outputs
IC Case / Package
QFN
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Outputs
2 Output
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate