New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      ISL8118CRZ

                      Power Management IC, PWM Controller, Integrated MOSFET Drivers, 20 V, QFN-28

                      RENESAS ISL8118CRZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoISL8118CRZ
                      Newark Part No.05M8232
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoISL8118CRZ
                      Newark Part No.05M8232
                      Technical Datasheet

                      Data Sheet

                      Power Supply Controller TypeDouble Ended Controller
                      No. of Channels1Channels
                      Control ModeVoltage Mode Control
                      Supply Voltage Min3.3V
                      Supply Voltage Max20V
                      IC Case / PackageQFN-EP
                      No. of Pins28Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ-
                      Switching Frequency Min250kHz
                      Switching Frequency Max2MHz
                      Duty Cycle Min0%
                      Duty Cycle Max100%
                      TopologyBuck (Step Down)
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)
                      Digital IC CaseQFN

                      Technical Specifications

                      Power Supply Controller Type

                      Double Ended Controller

                      Control Mode

                      Voltage Mode Control

                      Supply Voltage Max

                      20V

                      No. of Pins

                      28Pins

                      Switching Frequency Typ

                      -

                      Switching Frequency Max

                      2MHz

                      Duty Cycle Max

                      100%

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      -

                      Digital IC Case

                      QFN

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      3.3V

                      IC Case / Package

                      QFN-EP

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      250kHz

                      Duty Cycle Min

                      0%

                      Topology

                      Buck (Step Down)

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.