Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8120IRZ
Newark Part No.96M3022
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeVoltage Mode Control
Supply Voltage Min3V
Supply Voltage Max5.6V
IC Case / PackageQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min150kHz
Switching Frequency Max1.5MHz
Duty Cycle Min10%
Duty Cycle Max90%
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
5.6V
No. of Pins
32Pins
Switching Frequency Typ
-
Switching Frequency Max
1.5MHz
Duty Cycle Max
90%
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
No. of Channels
2Channels
Supply Voltage Min
3V
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Switching Frequency Min
150kHz
Duty Cycle Min
10%
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
QFN
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate