Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISL88001IE31Z-TK
Newark Part No.
Full Reel96M3042
Re-Reel65T7328
Cut Tape65T7328
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL88001IE31Z-TK
Newark Part No.
Full Reel96M3042
Re-Reel65T7328
Cut Tape65T7328
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom3.07V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageSC-70
No. of Pins3Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Digital IC CaseSC-70
Threshold Voltage3.07V
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
3.07V
Supply Voltage Min
1.8V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
3Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Threshold Voltage
3.07V
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Digital IC Case
SC-70
Technical Docs (3)
Alternatives for ISL88001IE31Z-TK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
