Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL90842UIV1427Z-TK
Newark Part No.65T7358
Product RangeQuad 256 -Taps Volatile Digital Pots
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL90842UIV1427Z-TK
Newark Part No.65T7358
Product RangeQuad 256 -Taps Volatile Digital Pots
Technical Datasheet
End To End Resistance50kohm
Control InterfaceI2C
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleTSSOP
No. of Pins14Pins
No. of Steps256
Temperature Coefficient± 45ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 256 -Taps Volatile Digital Pots
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
End To End Resistance
50kohm
Track Taper
Linear
Supply Voltage Min
2.7V
Potentiometer IC Case Style
TSSOP
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Quad 256 -Taps Volatile Digital Pots
SVHC
No SVHC (21-Jan-2025)
Control Interface
I2C
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
14Pins
Temperature Coefficient
± 45ppm/°C
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for ISL90842UIV1427Z-TK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate