Print Page
Image is for illustrative purposes only. Please refer to product description.
311 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.120 |
10+ | $7.620 |
25+ | $7.300 |
50+ | $6.870 |
100+ | $6.730 |
250+ | $6.730 |
500+ | $6.730 |
1000+ | $6.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9238HRTZ-T7A
Newark Part No.84AC7077
Technical Datasheet
Battery TypeLi-Ion
Input Voltage23.4V
Battery Charge Voltage-
Charge Current-
Charge Current Max-
Battery IC Case StyleTQFN
IC Case / PackageTQFN
No. of Series Cells4
No. of Pins32Pins
No. of Cells4Cells
Operating Temperature Min-10°C
Operating Temperature Max100°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
-
Charge Current Max
-
IC Case / Package
TQFN
No. of Pins
32Pins
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Input Voltage
23.4V
Charge Current
-
Battery IC Case Style
TQFN
No. of Series Cells
4
No. of Cells
4Cells
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ISL9238HRTZ-T7A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability