New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Print Page

                      ISL95808HRZ-T

                      MOSFET Driver, Half Bridge, 4.5V to 5.5V Supply, 2A Out, 18ns Delay, DFN-8

                      Date/Lot Code

                      RENESAS ISL95808HRZ-T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoISL95808HRZ-T
                      Newark Part No.84AC7082
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,982 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.950
                      10+$2.950
                      25+$2.700
                      50+$2.560
                      100+$2.440
                      250+$2.300
                      500+$2.210
                      1000+$2.160
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoISL95808HRZ-T
                      Newark Part No.84AC7082
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gate Driver Type-
                      Driver ConfigurationHalf Bridge
                      Power Switch TypeMOSFET
                      No. of Pins8Pins
                      Driver Case StyleDFN
                      IC Case / PackageDFN-EP
                      IC MountingSurface Mount
                      Input TypeNon-Inverting
                      Source Current2A
                      Sink Current2A
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-10°C
                      Operating Temperature Max100°C
                      Input Delay20ns
                      Output Delay18ns
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ISL95808HRZ-T is a high voltage synchronous rectified buck MOSFET driver. This is a high frequency, dual MOSFET driver with low shutdown current, optimized to drive two N-Channel power MOSFETs in a synchronous-rectified buck converter topology. It is especially suited for mobile computing applications that require high efficiency and excellent thermal performance. The driver, combined with an Intersil multiphase Buck PWM controller, forms a complete single-stage core-voltage regulator solution for advanced mobile microprocessors. This current is capable of holding the lower MOSFET gate off during the rising edge of the phase node. This PWM input, working together with Intersil’s multiphase PWM controllers, will prevent negative voltage output during CPU shutdown. Applications include core voltage supplies for Intel® and AMD™ mobile microprocessors, high frequency low profile DC/DC converters, high current low output voltage DC/DC converters, high input voltage DC/DC converters.

                      • Dual MOSFET drivers for synchronous rectified bridge
                      • Adaptive shoot-through protection
                      • Supports high switching frequency up to 2MHz
                      • Fast output rise and fall time, low propagation delay
                      • Three-state PWM input for power stage shutdown
                      • Internal bootstrap schottky diode, low shutdown supply current
                      • Diode emulation for enhanced light-load efficiency and prebiased start-up applications
                      • VCC POR (Power-On Reset) feature integrated
                      • Low three-state shutdown hold-off time
                      • 8 lead DFN package, temperature range from -10 to +100°C

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Driver Configuration

                      Half Bridge

                      No. of Pins

                      8Pins

                      IC Case / Package

                      DFN-EP

                      Input Type

                      Non-Inverting

                      Sink Current

                      2A

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      100°C

                      Output Delay

                      18ns

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Gate Driver Type

                      -

                      Power Switch Type

                      MOSFET

                      Driver Case Style

                      DFN

                      IC Mounting

                      Surface Mount

                      Source Current

                      2A

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -10°C

                      Input Delay

                      20ns

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for ISL95808HRZ-T

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.