Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL97516IUZ-TK
Newark Part No.29M7170
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL97516IUZ-TK
Newark Part No.29M7170
Technical Datasheet
Regulator Output TypeFixed, Adjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.3V
Input Voltage Max5.5V
Max Output Current2A
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min5V
Output Voltage Max25V
Switching Frequency Typ1.25MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Digital IC CaseMSOP
Technical Specifications
Regulator Output Type
Fixed, Adjustable
Topology
Boost (Step Up)
Input Voltage Max
5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Min
5V
Switching Frequency Typ
1.25MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Digital IC Case
MSOP
No. of Outputs
1Outputs
Input Voltage Min
2.3V
Max Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
25V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ISL97516IUZ-TK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate