Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL97684IRTZ-TK
Newark Part No.
Full Reel41T4053
Cut Tape65T7388
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL97684IRTZ-TK
Newark Part No.
Full Reel41T4053
Cut Tape65T7388
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min4V
Input Voltage Max26.5V
Output Voltage Max45V
Output Current Max50mA
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTQFN
No. of Outputs4Outputs
Switching Frequency1MHz
Technical Specifications
Topology
Boost
Input Voltage Min
4V
Output Voltage Max
45V
Switching Frequency Typ
1MHz
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TQFN
Switching Frequency
1MHz
LED Driver Type
-
Input Voltage Max
26.5V
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
4Outputs
Technical Docs (2)
Alternatives for ISL97684IRTZ-TK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate