Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL97698IIZ-T
Newark Part No.
Re-Reel27X7184
Cut Tape27X7184
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL97698IIZ-T
Newark Part No.
Re-Reel27X7184
Cut Tape27X7184
Technical Datasheet
TopologyBoost
LED Driver Type-
Output Current25mA
Input Voltage Min2.5V
Output Voltage23.5V
Input Voltage Max5.5V
Output Voltage Max23.5V
Output Current Max25mA
Switching Frequency Typ1.5MHz
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleWLCSP
No. of Outputs1Outputs
Switching Frequency1.5MHz
Technical Specifications
Topology
Boost
Output Current
25mA
Output Voltage
23.5V
Output Voltage Max
23.5V
Switching Frequency Typ
1.5MHz
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
WLCSP
Switching Frequency
1.5MHz
LED Driver Type
-
Input Voltage Min
2.5V
Input Voltage Max
5.5V
Output Current Max
25mA
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Device Topology
Boost
No. of Outputs
1Outputs
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate