Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoISLA118P50IRZ
Newark Part No.72R9482
Product RangeDual 8-Bit Pipelined ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISLA118P50IRZ
Newark Part No.72R9482
Product RangeDual 8-Bit Pipelined ADCs
Technical Datasheet
ADC ArchitecturePipelined
Resolution8bit
Sampling Rate500MSPS
No. of Channels2Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min1.7V
ADC / DAC Case StyleQFN
Supply Voltage Max1.9V
IC Case / PackageQFN-EP
No. of Pins72Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 8-Bit Pipelined ADCs
Automotive Qualification Standard-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ADC Architecture
Pipelined
Sampling Rate
500MSPS
Input Channel Type
Differential, Single Ended
Interfaces
SPI
ADC / DAC Case Style
QFN
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
MSL
-
Resolution
8bit
No. of Channels
2Channels
Supply Voltage Type
Single
Supply Voltage Min
1.7V
Supply Voltage Max
1.9V
No. of Pins
72Pins
Operating Temperature Min
-40°C
Product Range
Dual 8-Bit Pipelined ADCs
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991C1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
