Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoKAD5512P-50Q72
Newark Part No.45P7681
Product RangeSingle 12-Bit Sampling ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoKAD5512P-50Q72
Newark Part No.45P7681
Product RangeSingle 12-Bit Sampling ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate500MSPS
Input Channel TypeDifferential
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max1.9V
ADC / DAC Case StyleQFN
No. of Pins72Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Sampling ADCs
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
1.9V
No. of Pins
72Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
500MSPS
Data Interface
SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Sampling ADCs
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A001A5A3
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate