New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 32-bit Microcontrollers
                      Print Page

                      R5F565NEDDFB#30

                      32 Bit Microcontroller, RX Family RX600 Series RX65N Group Microcontrollers, RXv2, 32 bit

                      Date/Lot Code

                      RENESAS R5F565NEDDFB#30
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoR5F565NEDDFB#30
                      Newark Part No.23AH3484
                      Product RangeRX Family RX600 Series RX65N Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      130 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.520
                      10+$12.530
                      25+$11.110
                      50+$10.760
                      120+$10.420
                      300+$10.220
                      540+$9.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoR5F565NEDDFB#30
                      Newark Part No.23AH3484
                      Product RangeRX Family RX600 Series RX65N Group Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeRX Family RX600 Series RX65N Group Microcontrollers
                      Device CoreRXv2
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      No. of Bits32bit
                      CPU Speed120MHz
                      Operating Frequency Max120MHz
                      Program Memory Size2MB
                      No. of Pins144Pins
                      IC Case / PackageLFQFP
                      MCU Case StyleLFQFP
                      No. of I/O's111I/O's
                      InterfacesCAN, Ethernet, I2C, SPI, UART, USB
                      RAM Memory Size640KB
                      Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
                      ADC Channels29Channels
                      ADC Resolution12Bit
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyRX
                      MCU SeriesRX600
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • RX600 series single-chip 32bit microcontroller
                      • 120MHz high-speed operation
                      • SDHI/SDSI module included and dual-bank structure
                      • Communication interfaces such as Ethernet, USB, CAN, SD interface and quad SP
                      • Built-in large-capacity flash and RAM
                      • Suitable for IoT devices
                      • Low power consumption
                      • Image capture and 2D graphic engine
                      • Image capture and 2D graphic engine

                      Technical Specifications

                      Product Range

                      RX Family RX600 Series RX65N Group Microcontrollers

                      Data Bus Width

                      32bit

                      No. of Bits

                      32bit

                      Operating Frequency Max

                      120MHz

                      No. of Pins

                      144Pins

                      MCU Case Style

                      LFQFP

                      Interfaces

                      CAN, Ethernet, I2C, SPI, UART, USB

                      Embedded Interface Type

                      CAN, Ethernet, I2C, SPI, UART, USB

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      RX

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      RXv2

                      Data Bus Width

                      32 bit

                      CPU Speed

                      120MHz

                      Program Memory Size

                      2MB

                      IC Case / Package

                      LFQFP

                      No. of I/O's

                      111I/O's

                      RAM Memory Size

                      640KB

                      ADC Channels

                      29Channels

                      Supply Voltage Min

                      2.7V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      RX600

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.