Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRM24C512C-LTAI-B
Newark Part No.67AC4184
Product Range512Kbit I2C Serial EEPROM
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoRM24C512C-LTAI-B
Newark Part No.67AC4184
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density512Kbit
Memory Size512Kbit
Memory Configuration512 x 128Byte
EEPROM Memory Configuration512 x 128Byte
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency1MHz
Clock Frequency Max1MHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit I2C Serial EEPROM
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Memory Density
512Kbit
Memory Configuration
512 x 128Byte
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
1MHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
512Kbit I2C Serial EEPROM
SVHC
No SVHC (14-Jun-2023)
Memory Size
512Kbit
EEPROM Memory Configuration
512 x 128Byte
Interfaces
I2C
Clock Frequency Max
1MHz
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
