Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoTW8809-NA2-CR
Newark Part No.27X1641
Technical Datasheet
Video Processor ApplicationRear Seat Entertainment, Radio Head Unit
IC TypeVideo Format Converter
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageQFN
IC Mounting-
TV / Video Case StyleQFN
No. of Pins56Pins
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Video Processor Application
Rear Seat Entertainment, Radio Head Unit
Supply Voltage Min
-
IC Case / Package
QFN
TV / Video Case Style
QFN
Operating Temperature Min
-
Qualification
-
MSL
MSL 3 - 168 hours
IC Type
Video Format Converter
Supply Voltage Max
3.3V
IC Mounting
-
No. of Pins
56Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate