Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoTW8824-TA1-CRT
Newark Part No.27Y5467
Technical Datasheet
Video Processor ApplicationAutomotive Display Systems
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageTQFP
IC MountingSMD
No. of Pins100Pins
TV / Video Case StyleTQFP
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
LCD Video Processor with Decoder
Supply Voltage Min
-
IC Case / Package
TQFP
No. of Pins
100Pins
Operating Temperature Min
-
Qualification
-
MSL
MSL 3 - 168 hours
Video Processor Application
Automotive Display Systems
Supply Voltage Max
3.3V
IC Mounting
SMD
TV / Video Case Style
TQFP
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate