New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kits - Other Embedded Computers
                      Print Page

                      YR0K50564MS000BE

                      Starter Kit, RX64M, 32 bit, RX Family

                      RENESAS YR0K50564MS000BE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoYR0K50564MS000BE
                      Newark Part No.62AK1969
                      See all Technical Docs
                      6 In Stock

                      Need more?

                      3 Delivery in 1-3 Business Days(US stock)
                      3 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$600.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $600.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoYR0K50564MS000BE
                      Newark Part No.62AK1969
                      Silicon ManufacturerRenesas
                      No. of Bits32bit
                      Silicon Family NameRX
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core NumberRX64M
                      Kit ContentsStarter Kit RX64M, Connectors, Spacers and Screws, Cable
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      YR0K50564MS000BE is a Renesas Starter Kit+ for RX64M (Kit with e² studio). The Renesas Starter Kit+ for RX64M is intended as a user-friendly introductory and evaluation tool for the RX64M microcontroller. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.

                      • Renesas Starter Kit+ for RX64M may be connected to host PC using USB E1 on chip debugging interface

                      Contents

                      CPU board, Detachable color LCD board Pmod™ compatible, Detachable AD adjustment shaft, E1 emulator, Connection cable (USB cable, user interface cable), multi region 5V power supply, Quick start guide, DVD-ROM.

                      Technical Specifications

                      Silicon Manufacturer

                      Renesas

                      Silicon Family Name

                      RX

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Starter Kit RX64M, Connectors, Spacers and Screws, Cable

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      -

                      Silicon Core Number

                      RX64M

                      Product Range

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.