New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      YR0K77210S011BE

                      STARTER KIT, ARM CORTEX-A9 ROHS COMPLIANT: YES

                      RENESAS YR0K77210S011BE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoYR0K77210S011BE
                      Newark Part No.62AK1970
                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoYR0K77210S011BE
                      Newark Part No.62AK1970
                      Silicon ManufacturerRenesas
                      No. of Bits32bit
                      Silicon Family NameRX
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A9
                      Silicon Core NumberRZ/A1H
                      Kit ContentsStarter Kit RZ/A1H, AD Adjustment Shaft, Segger J-LINK Lite Debugger, Cables, Power Supply, QSG
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Silicon Manufacturer

                      Renesas

                      Silicon Family Name

                      RX

                      Core Sub-Architecture

                      Cortex-A9

                      Kit Contents

                      Starter Kit RZ/A1H, AD Adjustment Shaft, Segger J-LINK Lite Debugger, Cables, Power Supply, QSG

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      RZ/A1H

                      Product Range

                      -

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.