Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $959.160 |
Price for:Each
Minimum: 1
Multiple: 1
$959.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoYSPEHMI1S20
Newark Part No.84AC3265
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameSynergy
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberS7G2
Kit ContentsDemo Kit PE-HMI1, Display, J-link Lite, USB/Ethernet/Adapter Cable, Conn Plug, PoE Pwr Supply, QSG
Product Range-
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
Synergy
Core Sub-Architecture
Cortex-M4
Kit Contents
Demo Kit PE-HMI1, Display, J-link Lite, USB/Ethernet/Adapter Cable, Conn Plug, PoE Pwr Supply, QSG
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
S7G2
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate