Print Page
Product Information
ManufacturerRENNSTEIG
Manufacturer Part No624 053 3 0
Newark Part No.75Y5544
Product Range624
Technical Datasheet
Crimp Die Applications0.14mm² to 1.5mm², 26-16AWG Stamped - Rolled Contacts / Terminals
For Use WithRennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
Product Range624
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Crimp Die Applications
0.14mm² to 1.5mm², 26-16AWG Stamped - Rolled Contacts / Terminals
Product Range
624
For Use With
Rennsteig Crimp Tool 624 000 3, Battery Powered Tool EPEW12 6370 0100 1, Pneumatic Crimp Machine CM25
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate