Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GROD8-NSMA
Newark Part No.49AC3122
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $114.290 |
5+ | $110.110 |
10+ | $105.920 |
Price for:Each
Minimum: 1
Multiple: 1
$114.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-GROD8-NSMA
Newark Part No.49AC3122
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min806MHz
Frequency Max2.7MHz
Antenna MountingSMA Connector
Gain8dBi
VSWR1.5
Input Power100W
Input Impedance-
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.7MHz
Gain
8dBi
Input Power
100W
Antenna Polarization
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
806MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate