Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-PCB3506-FL
Newark Part No.07W3923
Technical Datasheet
Antenna TypeGSM
Frequency Min-
Frequency Max-
Antenna MountingCable
Gain0dB
VSWR3.2
Input Power3W
Input Impedance50ohm
Antenna PolarizationOmni
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
0dB
Input Power
3W
Antenna Polarization
Omni
SVHC
No SVHC (27-Jun-2024)
Frequency Min
-
Antenna Mounting
Cable
VSWR
3.2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate