Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRHOPOINT
Manufacturer Part No8G16D 10R 0.1
Newark Part No.20M3626
Product Range8G16 Series
Your Part Number
Technical Datasheet
379 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 10+ | $8.270 |
| 25+ | $7.160 |
| 50+ | $6.650 |
| 100+ | $5.860 |
| 250+ | $5.580 |
| 500+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRHOPOINT
Manufacturer Part No8G16D 10R 0.1
Newark Part No.20M3626
Product Range8G16 Series
Technical Datasheet
Resistance10ohm
Product Range8G16 Series
Power Rating330mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating175V
Resistor TechnologyWirewound
Temperature Coefficient± 5ppm/°C
Resistor TypePrecision
Product Diameter6.35mm
Product Length12.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
10ohm
Power Rating
330mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
12.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
8G16 Series
Resistance Tolerance
± 0.1%
Voltage Rating
175V
Temperature Coefficient
± 5ppm/°C
Product Diameter
6.35mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 8G16D 10R 0.1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate