New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. Arbitrary / Function / Pulse Generators
                      Print Page

                      DG5071

                      Function / Arbitrary Waveform Generator, 1 Channel, 70 MHz, AM, ASK, FM, FSK, PM, PSK, PWM, IQ

                      RIGOL DG5071
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRIGOL
                      Manufacturer Part NoDG5071
                      Newark Part No.03AM9484
                      Product RangeDG5000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$2,860.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,860.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRIGOL
                      Manufacturer Part NoDG5071
                      Newark Part No.03AM9484
                      Product RangeDG5000 Series
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeArbitrary, Function
                      No. of Channels1 Channel
                      Product RangeDG5000 Series
                      Bandwidth-
                      Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM, IQ
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      DG5071 is a DG5000 series 70MHz, single-channel function/arbitrary waveform generator. DG5000 series is a multifunctional generator that combines many functions in one, including function generator, arbitrary waveform generator, pulse generator, IQ baseband source/IQ IF source, frequency hopping source (optional) and pattern generator (optional). DG5000 series adopting the Direct Digital Synthesizer (DDS) technology, can provide stable, precise, pure and low distortion signal. The user-friendly interface design and panel layout bring user's exceptional experience. Besides, the remote control of the generator can be easily done through different standard configuration interfaces, which provides more solutions for users.

                      • 1GSa/s sample rate, 14 bits resolution function/arbitrary waveform generator
                      • 14 standard waveform functions, support AM,FM,PM,ASK,FSK,PSK and PWM modulations
                      • Rise/fall time of the pulse could be adjusted separately
                      • Enable to edit arbitrary waveform up to 512kpts and output arbitrary waveforms up to 128Mpts
                      • Support frequency sweep and burst output, provide security lock hole
                      • Enable to store and recall waveform data and instrument state, and support versatile file types
                      • Plenty of standard interfaces: double USB hosts, USB device, LAN, and GPIB (IEEE-488.2)
                      • Seamlessly interconnected with USB-TMC digital oscilloscopes for loading and reappearing waveforms
                      • 4.3inches, 16M true color TFT LCD display
                      • Dimension is 9.05inch x 4.17inch x 19.72inch

                      Contents

                      Function/arbitrary waveform generator, Power cord, USB cable, BNC cable (1meter), BNC to alligator cable (1meter), Quick guide (hard copy), Resource CD (including user’s guide and application software).

                      Technical Specifications

                      Signal Generator Type

                      Arbitrary, Function

                      Product Range

                      DG5000 Series

                      Signal Generator Modulation

                      AM, ASK, FM, FSK, PM, PSK, PWM, IQ

                      Plug Type

                      -

                      No. of Channels

                      1 Channel

                      Bandwidth

                      -

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Technical Docs (4)

                      Technical Data Sheet EN

                      User Manual EN

                      Manufacturer Catalogue EN

                      Quick Start Guide EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.