New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. Spectrum Analyzers
                      Print Page

                      DSA705

                      Spectrum Analyzer, w/ Preamplifier, Bench, DSA700 Series, 100kHz to 500MHz, 178.8 mm, 361.6 mm

                      RIGOL DSA705
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRIGOL
                      Manufacturer Part NoDSA705
                      Newark Part No.03AM9605
                      Product RangeDSA700 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerRIGOL
                      Manufacturer Part NoDSA705
                      Newark Part No.03AM9605
                      Product RangeDSA700 Series
                      Technical Datasheet

                      Data Sheet

                      Spectrum Analyzer TypeBench
                      Product RangeDSA700 Series
                      Test Frequency Range100kHz to 500MHz
                      External Height178.8mm
                      External Width361.6mm
                      External Depth128mm
                      Weight4.25kg
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      DSA705 is a DSA700 series spectrum analyzer with preamplifier. With a compact size and light weight, the DSA700 series spectrum analyzer has an excellent technical specification. Its measurement frequency range is from 100KHz to 1GHz. The high cost-effective spectrum analyzer with a high performance makes it popular with the users. After being installed with the EMI filter and quasi-peak detector, the DSA700 series can complete the EMI pre-compliance test together with the near-field probe and LISN. With the SSC-DSA option, the DSA700 series is capable of capturing signals seamlessly. With a unique wide screen, novel appearance design, and easy operation experience, the DSA700 series is an ideal instrument for application scenarios such as the RF R&D, design and verification, production and manufacturing, as well as education training.

                      • Frequency resolution of 1Hz
                      • Minimum -130dBm displayed average noise level (typ.)
                      • Minimum <-80dBc/Hz @ 10KHz offset phase noise
                      • Level measurement uncertainty <1.5dB
                      • 100Hz minimum resolution bandwidth
                      • 8inch WVGA (800x480) display
                      • Powerful DSA PC control and analysis software
                      • Various interfaces such as LAN, USB host, USB device and GPIB (option)
                      • Standard with preamplifier and AM/FM demodulation function

                      Contents

                      Spectrum analyzer, Power cable, Quick guide (hard copy).

                      Technical Specifications

                      Spectrum Analyzer Type

                      Bench

                      Test Frequency Range

                      100kHz to 500MHz

                      External Width

                      361.6mm

                      Weight

                      4.25kg

                      Plug Type

                      -

                      Product Range

                      DSA700 Series

                      External Height

                      178.8mm

                      External Depth

                      128mm

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      User Manual EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.