Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRIGOL
Manufacturer Part NoEMI-DSA800
Newark Part No.03AM9706
Product RangeDSA800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $961.880 |
Price for:Each
Minimum: 1
Multiple: 1
$961.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRIGOL
Manufacturer Part NoEMI-DSA800
Newark Part No.03AM9706
Product RangeDSA800 Series
Technical Datasheet
Accessory TypeEMI Filter & Quasi-Peak Detector
For Use WithRIGOL DSA800 Series Spectrum Analyzers
Product RangeDSA800 Series
SVHCTo Be Advised
Product Overview
EMI-DSA800 is an EMI option that provides quasi peak detector and EMI filter (200Hz, 9KHz, 120KHz, -6dB bandwidth) for the DSA700 and DSA800 series. Quasi-Peak detection is a weighted form of peak detection. For each data point, the detector detects the peaks within the specified time interval, weights the peaks detected using circuit with specified charge and discharge structures as well as the display time constant specified in the CISPR Publication 16 standards and display the result. By default, the instrument uses Gauss filter and will switch to EMI filter automatically if Quasi-Peak detector is selected.
Technical Specifications
Accessory Type
EMI Filter & Quasi-Peak Detector
Product Range
DSA800 Series
For Use With
RIGOL DSA800 Series Spectrum Analyzers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate