Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7,442.270 |
Product Information
Product Overview
MHO5104 is a MHO5000 series high-resolution digital oscilloscope designed for the vast mainstream digital oscilloscope market to meet the design, debugging, and test demands. It is developed based on RIGOL's brand new self-developed Centaurus technical platform. Its 1,000,000wfms/s waveform capture rate (in fast recording mode), 500Mpts memory depth, 12-bit resolution, excellent noise floor and vertical measurement accuracy can meet the test demands for higher accuracy. The DHO5000 series digital oscilloscope has multiple models, supporting AFG, digital signal analysis, Bode plot, and other functions. It is powered by battery pack, convenient to operate and control, applicable for various complex test scenarios.
- 1GHz bandwidth, 4GSa/s sample rate, 12bit resolution, 4+16 channel
- Vertical sensitivity up to 100 μV/div
- Search and navigation let users quickly find signals with exceptions and locate them precisely
- 256-level intensity grading display, with digital real-time fluorescence technology
- 10.1" 1280*800 high-definition touch screen
- Standard configuration of USB Device, USB Host, LAN, HDMI interfaces
- Battery-powered for easy charging anytime, anywhere; ensures flexible measurements
- Standard photoelectric encoder knob enhances durability and extends instrument service life
- Dimension is 13.18inch (W) x 9.25inch (H) x 6.06inch (D)
Contents
Digital oscilloscope, Power cord conforming to the standard of the destination country, USB cable, Passive HighZ Probe (500 MHz) x4.
Technical Specifications
MHO5000 Series
1GHz
500 Mpts
WXGA TFT Capacitive Touch Screen
3 Years
To Be Advised
4 Analog, 16 Digital
4GSPS
400ps
Oscilloscope, 500 MHz 4x Passive HighZ Probes, 4 Set of Logic Analyzer Probe, USB Cable, Power Cord
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate