New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  MSO2202A-S

                                                                                                  MSO / MDO Oscilloscope, MSO2000A Series, 2 Analog, 16 Digital, 2 Signal Source, 200 MHz, 2 GSPS

                                                                                                  RIGOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RIGOL MSO2202A-S
                                                                                                  ManufacturerRIGOL
                                                                                                  Manufacturer Part NoMSO2202A-S
                                                                                                  Newark Part No.04AM0050
                                                                                                  Product RangeMSO2000A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,916.810
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,916.81
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  RIGOL
                                                                                                  ManufacturerRIGOL
                                                                                                  Manufacturer Part NoMSO2202A-S
                                                                                                  Newark Part No.04AM0050
                                                                                                  Product RangeMSO2000A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMSO2000A Series
                                                                                                  Scope Channels2 Analog, 16 Digital, 2 Signal Source
                                                                                                  Bandwidth200MHz
                                                                                                  Sampling Rate2GSPS
                                                                                                  Display Memory Depth14 Mpts
                                                                                                  Calculated Rise Time1.8ns
                                                                                                  Scope Display TypeTFT LCD Color
                                                                                                  Kit ContentsMixed Signal Oscilloscope, 350 MHz 2x Passive Probes, USB Data Cable, Power Cord, 1 Set LA Probe
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MSO2202A-S is a MSO2000A series 200MHz mixed signal oscilloscope. The MSO2000A series oscilloscopes bring advanced triggering, large display, and decoding features to customers. The MSO2000A series is a two channels add 16 bits of mixed signal logic channels and a wide vertical range (500uV/div-10V/div) to deliver an extremely low noise floor to help you capture smaller signals. Add a 2GSa/s max. sample rate and 14Mpts of standard memory depth to its user-friendly interface and 8inch WVGA display and you’ve got a scope that outperforms the competition in a wide range of bench-top and field applications.

                                                                                                  • 2-analog + 16-digital channel + 2-channel 25MHz signal source MSO
                                                                                                  • Innovative "UltraVision" technology
                                                                                                  • 8 inch TFT (800x480) WVGA display
                                                                                                  • Waveform capture rate up to 52,000wfms/s
                                                                                                  • Up to 256 levels intensity grading waveform display
                                                                                                  • Up to 65,000 frames hardware real-time waveform record, playback and analysis functions (standard)
                                                                                                  • A variety of trigger and bus decoding functions (parallel, RS232, I2C, SPI, CAN)
                                                                                                  • Complete connectivity: USB host & device, LAN (LXI), AUX, USB-GPIB (optional)
                                                                                                  • Power voltage range from 100V to 240V, 45Hz to 440Hz
                                                                                                  • Width×height×depth = 14.24" × 7.07" × 5.15" size

                                                                                                  Contents

                                                                                                  MSO, Power cord conforming to the standard of the destination country, USB data cable, 2 x passive probes (350MHz), 1 x set LA probe, Quick guide (hard copy).

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MSO2000A Series

                                                                                                  Bandwidth

                                                                                                  200MHz

                                                                                                  Display Memory Depth

                                                                                                  14 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  2 Analog, 16 Digital, 2 Signal Source

                                                                                                  Sampling Rate

                                                                                                  2GSPS

                                                                                                  Calculated Rise Time

                                                                                                  1.8ns

                                                                                                  Kit Contents

                                                                                                  Mixed Signal Oscilloscope, 350 MHz 2x Passive Probes, USB Data Cable, Power Cord, 1 Set LA Probe

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (4)

                                                                                                  Quick Start Guide EN

                                                                                                  User Manual EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.