New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Logic Analyzer Probes
                                                                                                  Print Page

                                                                                                  PLA2216-DEMO

                                                                                                  Logic Analyzer Probe, DEMO, 16 Channel, RIGOL DHO900 and MSO5000 Series Digital Oscilloscopes

                                                                                                  RIGOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RIGOL PLA2216-DEMO
                                                                                                  ManufacturerRIGOL
                                                                                                  Manufacturer Part NoPLA2216-DEMO
                                                                                                  Newark Part No.14AM1105
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Please contact us for latest stock details.

                                                                                                  Product Information

                                                                                                  RIGOL
                                                                                                  ManufacturerRIGOL
                                                                                                  Manufacturer Part NoPLA2216-DEMO
                                                                                                  Newark Part No.14AM1105
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels16 Channel
                                                                                                  Data Rate Max-
                                                                                                  Signal Amplitude Min-
                                                                                                  Input Capacitance-
                                                                                                  Connection to Target Board-
                                                                                                  For Use WithRIGOL DHO900 and MSO5000 Series Digital Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised
                                                                                                  Input Signal Frequency Max-
                                                                                                  Operating Voltage Range40V

                                                                                                  Product Overview

                                                                                                  PLA2216-DEMO is a set of digital logic probes-demo (PLA2216, 16 channel + 16 ground) for the Rigol DHO900 series, MSO5000 series. The 16 digital channels (D0-D15) of PLA2216 are divided into two channel groups (D0-D7 and D8-D15) each of which includes signal interfaces and ground interfaces. All the channels are marked with different numbers on the label of the probe input to identify different channels. PLA2216 provides 16 input signal leads and 16 ground leads to realize flexible connection of signals and reference ground.

                                                                                                  • Considered “Used” condition, this product has been utilized for the purpose of demonstration only
                                                                                                  • Near new condition, with all original accessories showing only slight signs of handling
                                                                                                  • ±15V threshold range
                                                                                                  • ±(100mV + 3% of threshold setting) threshold accuracy
                                                                                                  • Maximum input voltage of ±40V (peak)
                                                                                                  • Minimum voltage swing of 500mVpp, minimum detectable pulse width of 5ns
                                                                                                  • Input impedance about 101kohm, input capacitance about 8pF
                                                                                                  • 90cm cable length, 25cm lead length

                                                                                                  Contents

                                                                                                  Main cable x 1, Lead x 32 (2×16), Grabber x 32, Chinese and English user’s guide x 1, PLA2216 packing box x 1.

                                                                                                  Notes

                                                                                                  Insert it into front interface of MSO5000 oscilloscope, then user can use it. No extra License is needed.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  16 Channel

                                                                                                  Signal Amplitude Min

                                                                                                  -

                                                                                                  Connection to Target Board

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Input Signal Frequency Max

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  -

                                                                                                  Input Capacitance

                                                                                                  -

                                                                                                  For Use With

                                                                                                  RIGOL DHO900 and MSO5000 Series Digital Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Operating Voltage Range

                                                                                                  40V

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.