New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      PVP2150

                      Oscilloscope Probe, Passive, 150 MHz, 300 Vrms, 1:1, 10:1, RIGOL Oscilloscopes

                      RIGOL PVP2150
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRIGOL
                      Manufacturer Part NoPVP2150
                      Newark Part No.04AM0162
                      See all Technical Docs
                      16 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$55.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $55.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRIGOL
                      Manufacturer Part NoPVP2150
                      Newark Part No.04AM0162
                      Oscilloscope Probe FunctionPassive
                      Bandwidth150MHz
                      Input Voltage Max300Vrms
                      Test Probe Attenuation1:1, 10:1
                      For Use WithRIGOL Oscilloscopes
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      PVP2150 is a 150MHz, 10:1/1:1, passive high impedance probe (one probe kit).

                      • 10:1 or 1:1 switchable
                      • 1Mohm(1x)/10Mohm(10x) input resistance
                      • 50pF(1x)/10pF(10x) input capacitance
                      • 150 VRMS CAT II(1x)/300 VRMS CAT II(10x) maximum rated input voltage
                      • Compensation range from 10pF to 25pF
                      • 120cm cable length
                      • 4.6mm probe tip diameter
                      • Operating temperature range from 0 to +50 °C

                      Contents

                      Probe head x 1, Hook tip x 1, Adjustment tool x 1, Marker rings x 8, Ground alligator clip x 1, Ground spring x 2, Insulation cap x 1.

                      Technical Specifications

                      Oscilloscope Probe Function

                      Passive

                      Input Voltage Max

                      300Vrms

                      For Use With

                      RIGOL Oscilloscopes

                      SVHC

                      To Be Advised

                      Bandwidth

                      150MHz

                      Test Probe Attenuation

                      1:1, 10:1

                      Product Range

                      -

                      Technical Docs (1)

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.