Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFSH-Z14
Newark Part No.19K5326
Product RangeFSH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,859.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6,859.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFSH-Z14
Newark Part No.19K5326
Product RangeFSH Series
Technical Datasheet
Test Frequency Range25MHz to 1GHz
Power Measuring Range-
Measurement Speed-
RF Connector Type-
Product RangeFSH Series
SVHCTo Be Advised
Product Overview
The FSH-Z14 from Rohde & Schwarz is a 25MHz to 1GHz directional power sensor. The sensor provides simultaneous measurement of output power and matching of transmitter system antennas under operating conditions. It is used with the R&S FSH handheld spectrum analyzer for simultaneous measurement of forward and reflected power. The FSH-Z14 offers a frequency range from 25MHz to 1GHz and a measurement range from 30mW to 300W. The weight is 0.65Kg (1.43lb) and dimension (W × H × D) is 120mm x 95mm x 39mm.
- Easy handling
- Less than 1.06 VSWR referenced to 50 ohm
- 100W to 1000W power handling capacity depending on temperature and matching
- Less than 0.06dB insertion loss, greater than 30dB directivity
- 30mW to 300W (CW, FM, PM, FSK, GMSK0), 30mW to 300W/CF (modulated signals) power measurement range
- 0.40%/K (0.017dB/K) at 25 to 40MHz and 0.25%/K (0.011dB/K) at 40MHz to 1GHz temperature coefficient
- 0.06W minimum forward power (specifications complied with ≥ 0.4W)
Applications
Sensing & Instrumentation
Technical Specifications
Test Frequency Range
25MHz to 1GHz
Measurement Speed
-
Product Range
FSH Series
Power Measuring Range
-
RF Connector Type
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate