New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  MXO54-2000

                                                                                                  MSO / MDO Oscilloscope, MXO 5 Series, 4 Channel, 2 GHz, 5 GSPS, 500 Mpts, 175 ps

                                                                                                  ROHDE & SCHWARZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHDE & SCHWARZ MXO54-2000
                                                                                                  ROHDE & SCHWARZ MXO54-2000
                                                                                                  ROHDE & SCHWARZ MXO54-2000
                                                                                                  ROHDE & SCHWARZ MXO54-2000
                                                                                                  ROHDE & SCHWARZ MXO54-2000
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoMXO54-2000
                                                                                                  Newark Part No.80AK7067
                                                                                                  Product RangeMXO 5 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$56,983.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $56,983.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoMXO54-2000
                                                                                                  Newark Part No.80AK7067
                                                                                                  Product RangeMXO 5 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMXO 5 Series
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth2GHz
                                                                                                  Sampling Rate5GSPS
                                                                                                  Display Memory Depth500 Mpts
                                                                                                  Calculated Rise Time175ps
                                                                                                  Scope Display TypeTFT FHD Capacitive Touch Screen
                                                                                                  Kit ContentsMXO5, 2 GHz, 700 MHz Passive Probe/Channel (10:1), Accessories Bag, Quick Start Guide, Power Cord
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MXO54-2000 is a MXO 5 series next generation oscilloscope. It delivers breakthrough oscilloscope technology to speed up understanding and testing of electronic systems. Its specifications are industry leaders for the evolution of cutting-edge technology with swift and precise results. It is with advanced custom technology and revolutionary features are indispensable for insight into circuit behavior. With the impressive 15.6" full HD capacitive touchscreen and whisper-soft audible operating noise, it maximizes performance and minimizes power consumption. Safety standards are IEC61010-1, IEC61010-2-030, CAN/CSA-C22.2 no. 61010-1-12, UL 61010-1, CAN/CSA C22.2 no. 61010-2-030-18. Typical applications are optimizing power sequencing, debugging and validating power rails, power analysis made easy, streamline your EMI debugging, logic analysis, analyze serial buses with protocol innovation, versatile integrated arbitrary waveform generator, frequency response analysis with bode plot.

                                                                                                  • Compelling technology blocks, accelerated insights, capture even more time
                                                                                                  • See signals accurately, trigger on every detail, multispectral evolution
                                                                                                  • Superior user experience, convenient access, intuitive user interface, precise digital trigger
                                                                                                  • Adapting to your work style, sustainable performance, 18-bit architecture with HD mode
                                                                                                  • Interfaces on front side, three USB 3.0 ports, MSO logic probes inputs
                                                                                                  • Intuitive front panel increases productivity, sectional layout makes finding the right function easy
                                                                                                  • Dual-path protocol analysis, capture more data packets with deep memory, customized display
                                                                                                  • 2GHz bandwidth, 4 channels, dimension (W × H × D) is 17.51 x 12.36 x 6.02inch
                                                                                                  • Rise/fall time (calculated) is <lt/> 1.75ns (10% to 90% at 50 ohm), 1 year warranty
                                                                                                  • Sampling rate is 5Gsample/s maximum (digital channels), 0°C to +50°C operating temperature range

                                                                                                  Contents

                                                                                                  MXO 5 series next generation oscilloscope, 700MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MXO 5 Series

                                                                                                  Bandwidth

                                                                                                  2GHz

                                                                                                  Display Memory Depth

                                                                                                  500 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT FHD Capacitive Touch Screen

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  5GSPS

                                                                                                  Calculated Rise Time

                                                                                                  175ps

                                                                                                  Kit Contents

                                                                                                  MXO5, 2 GHz, 700 MHz Passive Probe/Channel (10:1), Accessories Bag, Quick Start Guide, Power Cord

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.