| Quantity | Price |
|---|---|
| 1+ | $4,865.40 |
Product Information
Product Overview
MXO5C-K510.02 is a low speed serial triggering and decoding (I2C/SPI/UART/RS-232/RS-422/RS-485). All Rohde & Schwarz oscilloscopes can help trigger and decode I2C as well as 2-wire, 3-wire and 4-wire SPI buses. The same is true for UART and of RS-232, RS-422 and RS-485 buses, as well as I²S audio standard, left and right justified and TDM signals. Furthermore, R&S®RTP and R&S®RTO6 oscilloscopes can help trigger and decode any Manchester and NRZ coded serial protocol with data rates of up to 5Gbit/s, including Manchester violation detection. You can set up decoding in seconds. For detailed analysis, results can be viewed as color-coded telegrams and/or in a table. Errors are identified efficiently and reliably with the hardware-accelerated trigger. You can trigger on start, stop, address, data and various error conditions.
- Bus setup in seconds with the app cockpit
- Telegram display as color-coded bus signals and in decode table
- Trigger on start, break, data and various error conditions
- Hardware based triggering and decoding to find errors faster
- Fastest eye-diagram mask testing with standard mask test function
Technical Specifications
Low Speed Serial Triggering & Decode Option
MXO 5C Series
R&S MXO 5C Series Oscilloscopes/Digitizers
To Be Advised
Technical Docs (2)
Alternatives for MXO5C-K510.02
8 Products Found
Legislation and Environmental
Product Compliance Certificate