Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGL-COM2B
Newark Part No.24AK5687
Product RangeNGL200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,651.150 |
Price for:Each
Minimum: 1
Multiple: 1
$6,651.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGL-COM2B
Newark Part No.24AK5687
Product RangeNGL200 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max20V
Output Current Min-
Output Current Max6A
Power Rating120W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product RangeNGL200 Series
Plug Type-
SVHCTo Be Advised
Product Overview
NGL-COM2B is a package containing R&S®NGL202 two-channel power supply and NGL-K103 Digital trigger I/O. NGL202 deliver up to 60 W of output power per channel. The output channels are floating, galvanically isolated and protected against overload and short circuits. The fast recovery time of <lt/> 30 µs and minimum overshoot even during a demanding load change, the R&S®NGL200 power supplies are ideal for powering IoT devices and other battery-operated devices.
- Fast load regulation
- Minimum residual ripple and low noise
- Readings with up to 6? digit resolution
- Output stage isolated with relays
- Two quadrants: operates as source and sink
- Constant voltage, constant current and constant resistance modes
- Variable internal impedance
- Protection functions to safeguard instrument and DUT
- Safety limits to safeguard the DUT
Contents
Two-channel power supply, NGL-K103 digital trigger I/O, Set of power cables, quick start guide.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
-
Power Rating
120W
Supply Voltage Max
230V
Product Range
NGL200 Series
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage Max
20V
Output Current Max
6A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate