Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGP-K107
Newark Part No.54AH1830
Product RangeNGP800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $660.250 |
Price for:Each
Minimum: 1
Multiple: 1
$660.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGP-K107
Newark Part No.54AH1830
Product RangeNGP800 Series
Technical Datasheet
Accessory TypeAnalog Input Software
For Use WithR&S NGP800 Series Power Supply
Product RangeNGP800 Series
SVHCTo Be Advised
Product Overview
Analog input option for the NGP800 Series Power Supplies allows the user to control the output voltages and currents directly and much faster. An external control voltage from 0V to 5V can control any or all of the outputs with an input scaling from 0% to 100%. Galvanic isolation between the control voltage and the outputs greatly simplifies the connection while maintaining user safety even for high-voltage and floating circuit applications.
Applications
Test & Measurement, Test & Instrumentation
Technical Specifications
Accessory Type
Analog Input Software
Product Range
NGP800 Series
For Use With
R&S NGP800 Series Power Supply
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate