Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNRP-ZK6.04
Newark Part No.99Y8517
Product RangeNRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $667.200 |
Price for:Each
Minimum: 1
Multiple: 1
$667.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNRP-ZK6.04
Newark Part No.99Y8517
Product RangeNRP Series
Technical Datasheet
Accessory TypeInterface Cable
For Use WithR&S NRP Series Power Sensors
Product RangeNRP Series
SVHCTo Be Advised
Product Overview
The NRP-ZK6.04 from Rohde & Schwarz is a six-pole interface cable with 5m length. The R&S NRP-ZK6 interface cable is intended for operating a power sensor on the R&S NRP2 base unit. It can also be used for connecting the power sensor to diverse Rohde & Schwarz signal generators and signal and spectrum analyzers to enhance these instruments with a high performance power meter.
- Suitable for use with R&S NRPxxS(N) / NRPxxT(N) / NRPxxA(N), NRP OTA power sensors
- 8pin female M12 connector on sensor side & 6 pole circular plug with push-pull locking on host side
Applications
Test & Measurement
Technical Specifications
Accessory Type
Interface Cable
Product Range
NRP Series
For Use With
R&S NRP Series Power Sensors
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
